1.5KE400A-TP | |
---|---|
DigiKey Part Number | 1.5KE400A-TPMSTR-ND - Tape & Reel (TR) 1.5KE400A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A-TP |
Description | TVS DIODE 342VWM 548VC DO201AE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.38700 | ¥63.87 |
100 | ¥4.42180 | ¥442.18 |
500 | ¥3.69460 | ¥1,847.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.07610 | ¥3,691.32 |
2,400 | ¥2.73967 | ¥6,575.21 |
6,000 | ¥2.59548 | ¥15,572.88 |
12,000 | ¥2.40322 | ¥28,838.64 |
30,000 | ¥2.37943 | ¥71,382.90 |