MHRJ45SRB-B | ||
---|---|---|
DigiKey Part Number | 4672-MHRJ45SRB-B-ND | |
Manufacturer | ||
Manufacturer Product Number | MHRJ45SRB-B | |
Description | RJ45 STRN REL BOOT 1=10PCS | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Connector Boot For RJ45 Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | RJ45 Connectors | |
Features | 1=10pcs | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.07000 | ¥14.07 |
10 | ¥12.24400 | ¥122.44 |
25 | ¥11.72280 | ¥293.07 |
50 | ¥11.46240 | ¥573.12 |
100 | ¥10.94140 | ¥1,094.14 |
300 | ¥9.89940 | ¥2,969.82 |
500 | ¥9.11786 | ¥4,558.93 |
1,000 | ¥7.81530 | ¥7,815.30 |
2,500 | ¥7.29428 | ¥18,235.70 |