
MHDM9-DM9S-K | |
|---|---|
DigiKey Part Number | 4672-MHDM9-DM9S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDM9-DM9S-K |
Description | 9 WAY D-SUB HOOD DIE CAST TOP EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090320 | HARTING | 67 | 09670090320-ND | ¥165.51000 | Parametric Equivalent |
| 09670090322 | HARTING | 11 | 1195-5084-ND | ¥145.30000 | Parametric Equivalent |
| 09670090344 | HARTING | 161 | 1195-5085-ND | ¥111.27000 | Parametric Equivalent |
| 1478762-9 | TE Connectivity AMP Connectors | 1,759 | A121057-ND | ¥71.47000 | Parametric Equivalent |
| 165X02609X | Amphenol CONEC | 2,686 | 626-1596-ND | ¥66.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.24000 | ¥47.24 |
| 10 | ¥40.13600 | ¥401.36 |
| 25 | ¥37.61640 | ¥940.41 |
| 50 | ¥35.81780 | ¥1,790.89 |
| 100 | ¥34.10840 | ¥3,410.84 |
| 300 | ¥31.56393 | ¥9,469.18 |
| 500 | ¥30.44720 | ¥15,223.60 |
| 1,000 | ¥28.99504 | ¥28,995.04 |
| 2,500 | ¥27.18183 | ¥67,954.57 |




