MHDBC9SP-NW | ||
---|---|---|
DigiKey Part Number | 4672-MHDBC9SP-NW-ND | |
Manufacturer | ||
Manufacturer Product Number | MHDBC9SP-NW | |
Description | 9 WAY D-SUB HOUSING FOR MALE CRI | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | - | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | White | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.88000 | ¥3.88 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.09120 | ¥77.28 |
50 | ¥2.90940 | ¥145.47 |
100 | ¥2.78810 | ¥278.81 |
250 | ¥2.54568 | ¥636.42 |
450 | ¥2.42444 | ¥1,091.00 |
950 | ¥2.00018 | ¥1,900.17 |
2,400 | ¥1.81834 | ¥4,364.02 |