Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHCCOV-25-SCL-LG | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-25-SCL-LG-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-25-SCL-LG |
Description | 25 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic |
Number of Positions 25 | Hardware Assembly Hardware |
Compatible Shell Size B | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCOV-25SCL-BLACK | MH Connectors | 0 | 4672-CCOV-25SCL-BLACK-ND | ¥5.29080 | Parametric Equivalent |
| MHCCOV-25-SC-BK | MH Connectors | 255 | 4672-MHCCOV-25-SC-BK-ND | ¥5.86000 | Parametric Equivalent |
| MHCCOV-25-SC-LG | MH Connectors | 663 | 4672-MHCCOV-25-SC-LG-ND | ¥5.77000 | Parametric Equivalent |
| MHCCOV-25-SN-BK | MH Connectors | 0 | 4672-MHCCOV-25-SN-BK-ND | ¥3.87720 | Parametric Equivalent |
| MHCCOV-25-SN-LG | MH Connectors | 598 | 4672-MHCCOV-25-SN-LG-ND | ¥5.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥6.18480 | ¥309.24 |














