CCOV-25SCL-BLACK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 255
Unit Price: ¥5.86000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 663
Unit Price: ¥5.77000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: ¥6.18480
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: ¥3.87720
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 598
Unit Price: ¥5.34000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: ¥21.18680
Datasheet

Parametric Equivalent


Molex
In Stock: 159
Unit Price: ¥29.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥28.97950
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥99.17944
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 63
Unit Price: ¥104.63000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 54
Unit Price: ¥236.15000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: ¥61.27672
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 546
Unit Price: ¥57.04000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ¥33.12212
Datasheet
25 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCOV-25SCL-BLACK

DigiKey Part Number
4672-CCOV-25SCL-BLACK-ND
Manufacturer
Manufacturer Product Number
CCOV-25SCL-BLACK
Description
25 WAY D-SUB HOOD PLASTIC TOP EN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
25pos and HD44pos
Manufacturer
MH Connectors
Cable Type
Round
Series
Cable Exit
180°
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Positions
25
Hardware
Assembly Hardware
Compatible Shell Size
B
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHCCOV-25-SC-BKMH Connectors2554672-MHCCOV-25-SC-BK-ND¥5.86000Parametric Equivalent
MHCCOV-25-SC-LGMH Connectors6634672-MHCCOV-25-SC-LG-ND¥5.77000Parametric Equivalent
MHCCOV-25-SCL-LGMH Connectors04672-MHCCOV-25-SCL-LG-ND¥6.18480Parametric Equivalent
MHCCOV-25-SN-BKMH Connectors04672-MHCCOV-25-SN-BK-ND¥3.87720Parametric Equivalent
MHCCOV-25-SN-LGMH Connectors5984672-MHCCOV-25-SN-LG-ND¥5.34000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥5.28780¥264.39
Manufacturers Standard Package