RTV630-1P | |
---|---|
DigiKey Part Number | RTV630-1P-ND |
Manufacturer | |
Manufacturer Product Number | RTV630-1P |
Description | POTTING COMPOUND HIGH STRENGTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Features | High Strength | |
For Use With/Related Products | Multi-Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,163.77000 | ¥2,163.77 |
10 | ¥2,019.49600 | ¥20,194.96 |
25 | ¥1,918.52720 | ¥47,963.18 |