8820-2.55L | ||
---|---|---|
DigiKey Part Number | 473-8820-2.55L-ND | |
Manufacturer | ||
Manufacturer Product Number | 8820-2.55L | |
Description | HIGH TEMPERATURE RIGID POLYURETH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Features | Black, High Temperature, 2.55L | |
For Use With/Related Products | Potting | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,700.18000 | ¥1,700.18 |
5 | ¥1,593.90000 | ¥7,969.50 |
10 | ¥1,540.76700 | ¥15,407.67 |
25 | ¥1,434.50720 | ¥35,862.68 |
50 | ¥1,381.37880 | ¥69,068.94 |