423-10 | ||
---|---|---|
DigiKey Part Number | 473-1254-ND | |
Manufacturer | ||
Manufacturer Product Number | 423-10 | |
Description | DESOLDER BRAID ROSIN 0.03" 5' | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) White 0.030" (0.76mm) 5' (1.524m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | White | |
Width | 0.030" (0.76mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 72°F ~ 81°F (22°C ~ 27°C) |