1401043302KE | ||
---|---|---|
DigiKey Part Number | 1849-1374-ND | |
Manufacturer | ||
Manufacturer Product Number | 1401043302KE | |
Description | INDUSTRY IP67 V4 BULKHEAD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Push-Pull Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Push-Pull | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 | |
Note | Plug Not Provided | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.39000 | ¥116.39 |
10 | ¥103.19800 | ¥1,031.98 |
25 | ¥99.22800 | ¥2,480.70 |
50 | ¥95.25780 | ¥4,762.89 |
100 | ¥89.96580 | ¥8,996.58 |
250 | ¥82.02732 | ¥20,506.83 |
500 | ¥76.73530 | ¥38,367.65 |
1,000 | ¥70.38481 | ¥70,384.81 |