130B11P1-E | ||
---|---|---|
DigiKey Part Number | 1849-130B11P1-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 130B11P1-E | |
Description | 1RU MODULE FRAME, C6A, 19 INCH, | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,143.20000 | ¥3,143.20 |
10 | ¥2,912.66800 | ¥29,126.68 |