130861-0802KE | ||
---|---|---|
DigiKey Part Number | 1849-130861-0802KE-ND | |
Manufacturer | ||
Manufacturer Product Number | 130861-0802KE | |
Description | PATCH PANEL, RJ45, HOUSING, KEYS | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥608.94000 | ¥608.94 |
10 | ¥532.78600 | ¥5,327.86 |
100 | ¥506.15120 | ¥50,615.12 |