Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTC-160

DigiKey Part Number
5358-SMTC-160-ND
Manufacturer
Manufacturer Product Number
SMTC-160
Description
SMTC REWORK CARTRIDGE, BLADE, 10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Blade
Manufacturer
Metcal
Height
0.020" (0.50mm)
Series
Width
0.394" (10.00mm)
Packaging
Box
Length
0.360" (9.14mm)
Part Status
Active
Temperature Range
775°F (413°C)
Tip Type
Rework
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,258.23000¥1,258.23
5¥1,141.83800¥5,709.19
10¥1,123.51600¥11,235.16
Manufacturers Standard Package