Desoldering, Rework, Soldering 125W 2 100 ~ 240V ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX-5241

DigiKey Part Number
5358-MX-5241-ND
Manufacturer
Manufacturer Product Number
MX-5241
Description
80W MX SYSTEM W/ MX-PS5200, 1 PR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Desoldering, Rework, Soldering 125W 2 100 ~ 240V ESD Safe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Metcal
Control/Display Type
None
Series
Supplied Tips/Nozzles
None
Packaging
Box
Workstand
MX-W1AV, MX-W4PT
Part Status
Active
Temperature Range
50°F ~ 104°F (10°C ~ 40°C)
Type
Desoldering, Rework, Soldering
Features
ESD Safe
Wattage
125W
Tip Cleaner
Scouring Pad and Sponge
Voltage - Input
100 ~ 240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,778.43000¥13,778.43
Manufacturers Standard Package