S-C-5AS | ||
---|---|---|
DigiKey Part Number | EB1176-ND | |
Manufacturer | ||
Manufacturer Product Number | S-C-5AS | |
Description | DESOLDER BRAID UNFLUXD 0.075" 5' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick Unfluxed Static Dissipative (SD) Green 0.075" (1.91mm) 5' (1.524m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed | |
ESD Protection | Static Dissipative (SD) | |
Color | Green | |
Width | 0.075" (1.91mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.89000 | ¥42.89 |
25 | ¥37.78520 | ¥944.63 |
100 | ¥30.63700 | ¥3,063.70 |
1,000 | ¥26.55224 | ¥26,552.24 |