EBH506 | ||
---|---|---|
DigiKey Part Number | EB1332-ND | |
Manufacturer | ||
Manufacturer Product Number | EBH506 | |
Description | BEVEL TIP 1.0MM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tip Type | Soldering | |
Tip Shape | Bevel 60° | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.591" (15.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Hakko 701, 702B, 937 w/907 Handpiece, 928 w/900M Handpiece, 934 w/933 Handpiece |