EB-5000S-2 | ||
---|---|---|
DigiKey Part Number | EB-5000S-2-ND | |
Manufacturer | ||
Manufacturer Product Number | EB-5000S-2 | |
Description | REWORK SLD STA 52W 1 CH 220-240V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Rework, Soldering | |
Wattage | 52W | |
Voltage - Input | 220 ~ 240V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | None | |
Includes | Iron Holder, Tip Removal Pad | |
Base Unit | EB-5000PS | |
Supplied Iron, Tweezer, Handle | SHP-T | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | SHH-2 | |
Temperature Range | 122°F (50°C) (Max) | |
Features | Curie Heat Technology, ESD Safe | |
Tip Cleaner | Scouring Pad and Sponge |