35074 | ||
---|---|---|
DigiKey Part Number | 35074-ND | |
Manufacturer | ||
Manufacturer Product Number | 35074 | |
Description | LNYRD BRKWY FLT 3/8" CLP RD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Lanyard | |
For Use With/Related Products | Badge, Card Holder | |
Specifications | 34", Breakaway, Clip, Red, Woven |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |