34457 | ||
---|---|---|
DigiKey Part Number | 34457-ND | |
Manufacturer | ||
Manufacturer Product Number | 34457 | |
Description | ESD SHP TRVLR 10X12 CLR/YL10PK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Sleeve | |
For Use With/Related Products | Storing Required Documents in ESD Area | |
Specifications | 10" x 12", 10 Clear Sheets, Dissipative, Includes Liner, Yellow Top, Zip |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥780.69000 | ¥780.69 |