TH7122ENE-BAA-000-TR | |
---|---|
DigiKey Part Number | TH7122ENE-BAA-000-TR-ND |
Manufacturer | |
Manufacturer Product Number | TH7122ENE-BAA-000-TR |
Description | IC RF TXRX ISM<1GHZ 32LQFP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 930MHz 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK | |
Frequency | ||
Data Rate (Max) | 115Kbps | |
Power - Output | 10dBm | |
Sensitivity | -107dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Receiving | 6.1mA ~ 10.8mA | |
Current - Transmitting | 13.2mA ~ 26.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) |