UF12AM12-BTHFR-B1 | |
---|---|
DigiKey Part Number | 1570-UF12AM12-BTHFR-B1-ND |
Manufacturer | |
Manufacturer Product Number | UF12AM12-BTHFR-B1 |
Description | FAN AXIAL 120X38MM 115VAC TACH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 103.0 CFM (2.88m³/min) 2 Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 103.0 CFM (2.88m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 13.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.94000 | ¥474.94 |
10 | ¥433.71900 | ¥4,337.19 |
25 | ¥417.25320 | ¥10,431.33 |
50 | ¥389.80080 | ¥19,490.04 |
100 | ¥359.60510 | ¥35,960.51 |