G8032M12B-RSR-L15 | |
---|---|
DigiKey Part Number | 1570-1646-ND |
Manufacturer | |
Manufacturer Product Number | G8032M12B-RSR-L15 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 41.0 CFM (1.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 41.0 CFM (1.15m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 38.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.286 lb (129.73 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.36000 | ¥120.36 |
10 | ¥114.89700 | ¥1,148.97 |
25 | ¥108.06120 | ¥2,701.53 |
50 | ¥103.95720 | ¥5,197.86 |
100 | ¥95.74940 | ¥9,574.94 |
250 | ¥89.59388 | ¥22,398.47 |
500 | ¥88.22622 | ¥44,113.11 |