G6015X12B-RHR | |
---|---|
DigiKey Part Number | 1570-1093-ND |
Manufacturer | |
Manufacturer Product Number | G6015X12B-RHR |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 22.0 CFM (0.616m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 22.0 CFM (0.616m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 39.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.14000 | ¥96.14 |
10 | ¥91.76800 | ¥917.68 |
25 | ¥86.30400 | ¥2,157.60 |
50 | ¥83.02640 | ¥4,151.32 |
100 | ¥76.47100 | ¥7,647.10 |
300 | ¥71.55503 | ¥21,466.51 |
500 | ¥70.46254 | ¥35,231.27 |