G4020H05B-RSR-EM | ||
---|---|---|
DigiKey Part Number | 1570-1226-ND | |
Manufacturer | ||
Manufacturer Product Number | G4020H05B-RSR-EM | |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 29.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.29000 | ¥129.29 |
10 | ¥123.38000 | ¥1,233.80 |
25 | ¥116.03760 | ¥2,900.94 |
50 | ¥111.63120 | ¥5,581.56 |
100 | ¥102.81810 | ¥10,281.81 |
300 | ¥96.20840 | ¥28,862.52 |
600 | ¥94.73955 | ¥56,843.73 |