G4010L12D-RSR | ||
---|---|---|
DigiKey Part Number | 1570-1602-ND | |
Manufacturer | ||
Manufacturer Product Number | G4010L12D-RSR | |
Description | FAN AXIAL 40X10.3MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 6.0 CFM (0.168m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.30mm | |
Air Flow | 6.0 CFM (0.168m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 22.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.026 lb (11.79 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.19000 | ¥91.19 |
10 | ¥87.08000 | ¥870.80 |
100 | ¥72.56720 | ¥7,256.72 |
1,000 | ¥66.34720 | ¥66,347.20 |