
G1238H24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1075-ND |
Manufacturer | |
Manufacturer Product Number | G1238H24B-FSR |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 141.2 CFM (3.95m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 46.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.74 lb (335.66 g) |
Width 38.00mm | Current Rating (Amps) 0.450A |
Air Flow 141.2 CFM (3.95m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.410 in H2O (102.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.44000 | ¥184.44 |
| 10 | ¥151.41100 | ¥1,514.11 |
| 25 | ¥138.86680 | ¥3,471.67 |
| 50 | ¥129.82320 | ¥6,491.16 |
| 100 | ¥121.24670 | ¥12,124.67 |
| 250 | ¥114.03852 | ¥28,509.63 |











