G1225L24B2-FSR-NH | ||
---|---|---|
DigiKey Part Number | 1570-1586-ND | |
Manufacturer | ||
Manufacturer Product Number | G1225L24B2-FSR-NH | |
Description | FAN AXIAL 120X25MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 66.0 CFM (1.85m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 66.0 CFM (1.85m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor, Thermal Overload Protector (TOP) | |
Noise | 29.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.436 lb (197.77 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.45000 | ¥149.45 |
10 | ¥142.66000 | ¥1,426.60 |
25 | ¥134.16840 | ¥3,354.21 |
50 | ¥129.07340 | ¥6,453.67 |
100 | ¥118.88350 | ¥11,888.35 |
250 | ¥111.24096 | ¥27,810.24 |
500 | ¥109.54262 | ¥54,771.31 |