




E1225H24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1045-ND |
Manufacturer | |
Manufacturer Product Number | E1225H24B-FSR |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 82.0 CFM (2.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 40.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.434 lb (196.86 g) |
Width 25.00mm | Current Rating (Amps) 0.240A |
Air Flow 82.0 CFM (2.30m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.02000 | ¥157.02 |
| 10 | ¥129.05300 | ¥1,290.53 |
| 25 | ¥118.40600 | ¥2,960.15 |
| 50 | ¥110.71480 | ¥5,535.74 |
| 100 | ¥103.41230 | ¥10,341.23 |
| 250 | ¥96.27372 | ¥24,068.43 |











