




E1225E12B1-FSR | |
|---|---|
DigiKey Part Number | 1570-1042-ND |
Manufacturer | |
Manufacturer Product Number | E1225E12B1-FSR |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Series | Noise 44.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.434 lb (196.86 g) |
Width 25.00mm | Current Rating (Amps) 0.580A |
Air Flow 93.0 CFM (2.60m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.19000 | ¥157.19 |
| 10 | ¥129.17600 | ¥1,291.76 |
| 25 | ¥118.50480 | ¥2,962.62 |
| 50 | ¥113.77400 | ¥5,688.70 |













