TRA1625 | ||
---|---|---|
DigiKey Part Number | 1995-1037-ND | |
Manufacturer | ||
Manufacturer Product Number | TRA1625 | |
Description | BEARING 1"ID 1-9/16"OD 0.03"W | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Flat Washer 0.032" (0.81mm) Thick | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.000" (25.40mm) 1" | |
Diameter - Outside | 1.564" (39.72mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.21000 | ¥15.21 |
10 | ¥11.42800 | ¥114.28 |
100 | ¥8.88770 | ¥888.77 |
1,000 | ¥7.61811 | ¥7,618.11 |
5,000 | ¥6.72934 | ¥33,646.70 |