NTA1220 | ||
---|---|---|
DigiKey Part Number | 1995-1040-ND | |
Manufacturer | ||
Manufacturer Product Number | NTA1220 | |
Description | BEARING 3/4"ID 1 1/4"OD 0.078"W | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Thrust Bearing 0.750" (19.05mm) 3/4" ID X 1.250" (31.75mm) OD X 0.078" (1.98mm) W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thrust Bearing | |
Inner Diameter | 0.750" (19.05mm) 3/4" | |
Outer Diameter | 1.250" (31.75mm) | |
Width | 0.078" (1.98mm) | |
Material | - | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.10000 | ¥31.10 |
10 | ¥28.77900 | ¥287.79 |
100 | ¥25.66380 | ¥2,566.38 |
1,000 | ¥22.55288 | ¥22,552.88 |