



4FSH98222 | |
|---|---|
DigiKey Part Number | 679-2250-ND |
Manufacturer | |
Manufacturer Product Number | 4FSH98222 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Outline 10.10mm x 10.10mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green/Red |
Packaging Tube | Illumination Voltage (Nominal) 2.0, 2.2 VDC |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Flux Protection |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -30°C ~ 85°C |
Actuator Type Plunger for Cap | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 10.40mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style Gull Wing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.16000 | ¥77.16 |
| 10 | ¥64.02600 | ¥640.26 |
| 50 | ¥56.02100 | ¥2,801.05 |
| 100 | ¥52.99990 | ¥5,299.99 |
| 250 | ¥49.43276 | ¥12,358.19 |
| 500 | ¥47.05810 | ¥23,529.05 |
| 1,000 | ¥44.95231 | ¥44,952.31 |















