
1V16 | |
|---|---|
DigiKey Part Number | 679-2129-ND |
Manufacturer | |
Manufacturer Product Number | 1V16 |
Description | CAP TACT TRIANGULAR FROSTD WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Triangular, Convex (Domed) Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Category | Shape Triangular, Convex (Domed) |
Manufacturer MEC Switches | Color White, Frosted |
Series | Illumination Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 13.25mm L x 10.60mm W x 7.50mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.05000 | ¥8.05 |
| 10 | ¥7.29600 | ¥72.96 |
| 25 | ¥7.01600 | ¥175.40 |
| 50 | ¥6.80760 | ¥340.38 |
| 100 | ¥6.60820 | ¥660.82 |
| 300 | ¥6.30323 | ¥1,890.97 |
| 500 | ¥6.16610 | ¥3,083.05 |
| 1,000 | ¥5.98476 | ¥5,984.76 |
| 5,000 | ¥5.58379 | ¥27,918.95 |














