



3FTH920 | |
|---|---|
DigiKey Part Number | 679-3738-ND |
Manufacturer | |
Manufacturer Product Number | 3FTH920 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Outline 10.10mm x 10.10mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green |
Packaging Tube | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Flux Protection |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -40°C ~ 160°C |
Actuator Type Plunger for Cap | Actuator Material Polybutylene Terephthalate (PBT) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 10.40mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.88000 | ¥58.88 |
| 10 | ¥48.99100 | ¥489.91 |
| 25 | ¥45.37920 | ¥1,134.48 |
| 100 | ¥40.50560 | ¥4,050.56 |
| 300 | ¥37.22243 | ¥11,166.73 |
| 500 | ¥35.87508 | ¥17,937.54 |
| 1,000 | ¥34.22381 | ¥34,223.81 |
| 2,500 | ¥32.33767 | ¥80,844.18 |



















