
1Q091 | |
|---|---|
DigiKey Part Number | 679-3729-ND |
Manufacturer | |
Manufacturer Product Number | 1Q091 |
Description | CAP TACT RECT BLK/TRANS LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap Black, Transparent Lens Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer MEC Switches | Color Black, Transparent Lens |
Series | Illumination Illumination Opening |
Packaging Bulk | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.50mm L x 6.50mm W x 5.30mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.57000 | ¥15.57 |
| 10 | ¥14.11900 | ¥141.19 |
| 25 | ¥13.57000 | ¥339.25 |
| 50 | ¥13.17100 | ¥658.55 |
| 100 | ¥12.78430 | ¥1,278.43 |
| 300 | ¥12.19323 | ¥3,657.97 |
| 500 | ¥11.92788 | ¥5,963.94 |
| 1,000 | ¥11.57700 | ¥11,577.00 |
| 5,000 | ¥10.80107 | ¥54,005.35 |














