Triangular, Convex (Domed) Tactile Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1VS08

DigiKey Part Number
679-2572-ND
Manufacturer
Manufacturer Product Number
1VS08
Description
CAP TACTILE TRIANGULAR RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Triangular, Convex (Domed) Tactile Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Triangular, Convex (Domed)
Manufacturer
MEC Switches
Color
Red
Series
Illumination
Non-Illuminated
Packaging
Bag
For Use With/Related Products
Multimec® Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
13.25mm L x 10.60mm W x 7.50mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥7.25210¥725.21
Manufacturers Standard Package