
1US08 | |
|---|---|
DigiKey Part Number | 679-2568-ND |
Manufacturer | |
Manufacturer Product Number | 1US08 |
Description | CAP TACTILE ROUND RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Round, Convex (Domed) |
Manufacturer MEC Switches | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 10.60mm Dia x 7.50mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥8.17100 | ¥81.71 |
| 25 | ¥7.85200 | ¥196.30 |
| 50 | ¥7.62120 | ¥381.06 |
| 100 | ¥7.39730 | ¥739.73 |
| 300 | ¥7.05553 | ¥2,116.66 |
| 500 | ¥6.90200 | ¥3,451.00 |
| 1,000 | ¥6.69904 | ¥6,699.04 |
| 5,000 | ¥6.25023 | ¥31,251.15 |








