
1TS08 | |
|---|---|
DigiKey Part Number | 679-2564-ND |
Manufacturer | |
Manufacturer Product Number | 1TS08 |
Description | CAP TACTILE SQUARE RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Square, Convex (Domed) Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Square, Convex (Domed) |
Manufacturer MEC Switches | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 10.60mm L x 10.60mm W x 7.50mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥7.25210 | ¥725.21 |








