
1DS02 | |
|---|---|
DigiKey Part Number | 679-2517-ND |
Manufacturer | |
Manufacturer Product Number | 1DS02 |
Description | CAP TACTILE ROUND GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Green |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.91000 | ¥6.91 |
| 10 | ¥6.23700 | ¥62.37 |
| 25 | ¥6.00120 | ¥150.03 |
| 50 | ¥5.82440 | ¥291.22 |
| 100 | ¥5.65300 | ¥565.30 |
| 300 | ¥5.39197 | ¥1,617.59 |
| 500 | ¥5.27452 | ¥2,637.26 |
| 1,000 | ¥5.11950 | ¥5,119.50 |
| 5,000 | ¥4.77656 | ¥23,882.80 |









