
1D08 | |
|---|---|
DigiKey Part Number | 679-2062-ND |
Manufacturer | |
Manufacturer Product Number | 1D08 |
Description | CAP TACTILE ROUND RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.51000 | ¥5.51 |
| 10 | ¥4.99500 | ¥49.95 |
| 25 | ¥4.80080 | ¥120.02 |
| 50 | ¥4.66100 | ¥233.05 |
| 100 | ¥4.52360 | ¥452.36 |
| 300 | ¥4.31480 | ¥1,294.44 |
| 500 | ¥4.22090 | ¥2,110.45 |
| 1,000 | ¥4.09677 | ¥4,096.77 |
| 5,000 | ¥3.82240 | ¥19,112.00 |










