
1D04 | |
|---|---|
DigiKey Part Number | 679-2060-ND |
Manufacturer | |
Manufacturer Product Number | 1D04 |
Description | CAP TACTILE ROUND YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Yellow |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥5.52900 | ¥55.29 |
| 25 | ¥5.31880 | ¥132.97 |
| 50 | ¥5.16140 | ¥258.07 |
| 100 | ¥5.01000 | ¥501.00 |
| 300 | ¥4.77843 | ¥1,433.53 |
| 500 | ¥4.67458 | ¥2,337.29 |
| 1,000 | ¥4.53706 | ¥4,537.06 |
| 5,000 | ¥4.23315 | ¥21,165.75 |





