
1D09 | |
|---|---|
DigiKey Part Number | 679-2063-ND |
Manufacturer | |
Manufacturer Product Number | 1D09 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.35400 | ¥53.54 |
| 25 | ¥5.14720 | ¥128.68 |
| 50 | ¥4.99520 | ¥249.76 |
| 100 | ¥4.84810 | ¥484.81 |
| 300 | ¥4.62420 | ¥1,387.26 |
| 500 | ¥4.52358 | ¥2,261.79 |
| 1,000 | ¥4.39062 | ¥4,390.62 |
| 5,000 | ¥4.09656 | ¥20,482.80 |











