Rectangular, Convex (Domed) Tactile Switch Cap Gray Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1B03

DigiKey Part Number
679-2042-ND
Manufacturer
Manufacturer Product Number
1B03
Description
CAP TACTILE RECTANGULAR GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rectangular, Convex (Domed) Tactile Switch Cap Gray Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Convex (Domed)
Manufacturer
MEC Switches
Color
Gray
Series
Illumination
Non-Illuminated
Packaging
Bag
For Use With/Related Products
Multimec® Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
12.60mm L x 9.50mm W x 5.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,890
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.09000¥7.09
10¥6.42100¥64.21
25¥6.16920¥154.23
50¥5.98880¥299.44
100¥5.81300¥581.30
300¥5.54447¥1,663.34
500¥5.42392¥2,711.96
1,000¥5.26437¥5,264.37
5,000¥4.91173¥24,558.65
Manufacturers Standard Package