YP21A_YC13 | |
---|---|
DigiKey Part Number | 1866-YP21A_YC13-ND |
Manufacturer | |
Manufacturer Product Number | YP21A_YC13 |
Description | CORD EU PLUG C7 INLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Cord Black CEE 7/16 To IEC 320-C7 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥32.00000 | ¥320.00 |