XLG-320-M-DA2 | ||
---|---|---|
DigiKey Part Number | 1866-XLG-320-M-DA2-ND | |
Manufacturer | ||
Manufacturer Product Number | XLG-320-M-DA2 | |
Description | O/P +74~148V 2.1~2.8A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.8A 74 ~ 148V Constant Power LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 74 ~ 148V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.69" L x 3.03" W x 1.56" H (246.0mm x 77.0mm x 39.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, UKCA | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥670.38000 | ¥670.38 |
5 | ¥651.21400 | ¥3,256.07 |
10 | ¥622.48200 | ¥6,224.82 |
25 | ¥612.90320 | ¥15,322.58 |