SGA12E05-USB | ||
---|---|---|
DigiKey Part Number | 1866-4502-ND | |
Manufacturer | ||
Manufacturer Product Number | SGA12E05-USB | |
Description | AC/DC WALL MOUNT ADAPTER 5V 12W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.45" L x 1.08" W x 1.56" H (62.2mm x 27.4mm x 39.7mm) | |
Approval Agency | CB, CE, GS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.61000 | ¥119.61 |
5 | ¥116.40800 | ¥582.04 |
10 | ¥109.94800 | ¥1,099.48 |