SD-1000L-12 | ||
---|---|---|
DigiKey Part Number | 1866-4399-ND | |
Manufacturer | ||
Manufacturer Product Number | SD-1000L-12 | |
Description | DC/DC CONVERTER 12V 720W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 12V 60A 72V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 720W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | |
Approval Agency | CB, CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,608.93000 | ¥2,608.93 |
5 | ¥2,566.81600 | ¥12,834.08 |
10 | ¥2,524.74400 | ¥25,247.44 |