RQ-125D | ||
---|---|---|
DigiKey Part Number | 1866-4112-ND | |
Manufacturer | ||
Manufacturer Product Number | RQ-125D | |
Description | AC/DC CNVRT 5V 12V 24V -12V 124W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V 24V -12V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 2.5 A | |
Current - Output 3 | 2 A | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.85000 | ¥329.85 |
5 | ¥320.13200 | ¥1,600.66 |
10 | ¥310.42800 | ¥3,104.28 |
25 | ¥300.73120 | ¥7,518.28 |