PSD-45C-12 | ||
---|---|---|
DigiKey Part Number | 1866-5426-ND | |
Manufacturer | ||
Manufacturer Product Number | PSD-45C-12 | |
Description | DC/DC CONVERTER 12V 45W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame DC DC Converter 1 Output 12V 3.75A 72V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 45W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 2.99" W x 1.18" H (127.0mm x 76.0mm x 30.0mm) | |
Approval Agency | CB, CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.33000 | ¥160.33 |
5 | ¥159.09800 | ¥795.49 |
10 | ¥157.86600 | ¥1,578.66 |