PLN-60-27 | ||
---|---|---|
DigiKey Part Number | 1866-3861-ND | |
Manufacturer | ||
Manufacturer Product Number | PLN-60-27 | |
Description | LED DRVR CC AC/DC 18.9-27V 2.3A | |
Customer Reference | ||
Detailed Description | 2.3A 18.9 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 18.9 ~ 27V | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 62 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP64 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.13" L x 2.42" W x 1.38" H (181.0mm x 61.5mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.26000 | ¥402.26 |
10 | ¥363.21400 | ¥3,632.14 |
25 | ¥348.58840 | ¥8,714.71 |